
2005290000 | |
|---|---|
DigiKey Part Number | 281-2005290000-ND |
Manufacturer | |
Manufacturer Product Number | 2005290000 |
Description | CC 85/54 MM GR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 2.126" (54.00mm) | |
Width | 3.346" (84.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 49,36200 Kč | 493,62 Kč |
| 25 | 46,26800 Kč | 1 156,70 Kč |
| 50 | 44,05760 Kč | 2 202,88 Kč |
| 100 | 41,95480 Kč | 4 195,48 Kč |
| 250 | 39,32644 Kč | 9 831,61 Kč |
| 500 | 37,44922 Kč | 18 724,61 Kč |
| 1 000 | 35,66228 Kč | 35 662,28 Kč |
| 2 500 | 33,43102 Kč | 83 577,55 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |







