
2005040000 | |
|---|---|
DigiKey Part Number | 281-2005040000-ND |
Manufacturer | |
Manufacturer Product Number | 2005040000 |
Description | RIBBON MM 84/300 WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Ink Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ink Ribbon | |
Specifications | White | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 084,80000 Kč | 7 084,80 Kč |
| 10 | 6 285,57200 Kč | 62 855,72 Kč |
| 25 | 6 210,80240 Kč | 155 270,06 Kč |
| Unit Price without VAT: | 7 084,80000 Kč |
|---|---|
| Unit Price with VAT: | 8 572,60800 Kč |











