
2003780000 | |
|---|---|
DigiKey Part Number | 281-2003780000-ND |
Manufacturer | |
Manufacturer Product Number | 2003780000 |
Description | WS 10/6 M PLUS MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 191,15790 Kč | 114 694,74 Kč |
| Unit Price without VAT: | 191,15790 Kč |
|---|---|
| Unit Price with VAT: | 231,30106 Kč |











