
2174711204 | |
|---|---|
DigiKey Part Number | 23-2174711204-ND |
Manufacturer | |
Manufacturer Product Number | 2174711204 |
Description | ULTRA-FIT F-S 300MM 20 AWG LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| 25 | 32,08040 Kč | 802,01 Kč |
| 50 | 30,54780 Kč | 1 527,39 Kč |
| 100 | 29,08690 Kč | 2 908,69 Kč |
| 250 | 27,26480 Kč | 6 816,20 Kč |
| 500 | 25,96350 Kč | 12 981,75 Kč |
| 1 000 | 24,72428 Kč | 24 724,28 Kč |
| 2 500 | 23,17714 Kč | 57 942,85 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |











