Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1992870000

DigiKey Part Number
281-8959-ND
Manufacturer
Manufacturer Product Number
1992870000
Description
RJ45 PLUG, NO TOOLS REQUIRED, AN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
1992870000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1 A
Voltage Rating
-
Housing Material
Zinc Die Cast, Nickel Plated
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,35000 Kč608,35 Kč
10516,98800 Kč5 169,88 Kč
25484,62160 Kč12 115,54 Kč
50461,50020 Kč23 075,01 Kč
100439,48610 Kč43 948,61 Kč
250412,00240 Kč103 000,60 Kč
500394,12504 Kč197 062,52 Kč
Manufacturers Standard Package
Unit Price without VAT:608,35000 Kč
Unit Price with VAT:736,10350 Kč