



1992220000 | |
|---|---|
DigiKey Part Number  | 281-1992220000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1992220000  | 
Description  | INITIATOR/ACTUATOR TERMINAL, PUS  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Block Connector 6 Position Feed Through Beige 14-26 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Feed Through  | |
Disconnect Type  | -  | |
Number of Positions  | 6  | |
Number of Levels  | 3  | |
Terminal - Width  | 3.5mm  | |
Termination Style  | Push In  | |
Current - IEC  | 13.5 A  | |
Voltage - IEC  | 250V  | |
Current - UL  | 13 A  | |
Voltage - UL  | 150V  | |
Wire Gauge or Range - AWG  | 14-26 AWG  | |
Wire Gauge or Range - mm²  | 0.5-1.5mm²  | |
Features  | -  | |
Color  | Beige  | |
Fuse Type  | -  | |
Material - Insulation  | Thermoplastic, Wemid  | |
Material Flammability Rating  | UL94 V-0  | |
Stripping Length  | 8mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 173,94000 Kč | 173,94 Kč | 
| 10 | 123,29600 Kč | 1 232,96 Kč | 
| 25 | 108,66560 Kč | 2 716,64 Kč | 
| 50 | 99,73560 Kč | 4 986,78 Kč | 
| 100 | 92,45980 Kč | 9 245,98 Kč | 
| 250 | 85,01332 Kč | 21 253,33 Kč | 
| 500 | 80,73186 Kč | 40 365,93 Kč | 
| 1 000 | 77,38126 Kč | 77 381,26 Kč | 
| Unit Price without VAT: | 173,94000 Kč | 
|---|---|
| Unit Price with VAT: | 210,46740 Kč | 











