Connector End Plate For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1990140000

DigiKey Part Number
281-1990140000-ND
Manufacturer
Manufacturer Product Number
1990140000
Description
END PLATE (TERMINALS), 94.7 MM X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate
Series
For Use With/Related Products
A Series
Packaging
Box
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
2029,19750 Kč583,95 Kč
4027,80050 Kč1 112,02 Kč
6027,01483 Kč1 620,89 Kč
10026,05480 Kč2 605,48 Kč
26024,35523 Kč6 332,36 Kč
50023,25680 Kč11 628,40 Kč
1 00022,14666 Kč22 146,66 Kč
2 50020,76073 Kč51 901,82 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč