Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG
1988290000
1988290000

1988290000

DigiKey Part Number
281-1988290000-ND
Manufacturer
Manufacturer Product Number
1988290000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
5
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10104,59100 Kč1 045,91 Kč
2591,96280 Kč2 299,07 Kč
5084,21460 Kč4 210,73 Kč
10077,87530 Kč7 787,53 Kč
25071,36212 Kč17 840,53 Kč
50067,60474 Kč33 802,37 Kč
1 00064,65872 Kč64 658,72 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč