
1985820000 | |
|---|---|
DigiKey Part Number | 281-1985820000-ND |
Manufacturer | |
Manufacturer Product Number | 1985820000 |
Description | ZQV 1.5N/50 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,74000 Kč | 570,74 Kč |
| 10 | 485,11000 Kč | 4 851,10 Kč |
| 25 | 454,73560 Kč | 11 368,39 Kč |
| 50 | 433,03900 Kč | 21 651,95 Kč |
| 100 | 412,38610 Kč | 41 238,61 Kč |
| 250 | 386,59480 Kč | 96 648,70 Kč |
| 500 | 368,17192 Kč | 184 085,96 Kč |
| Unit Price without VAT: | 570,74000 Kč |
|---|---|
| Unit Price with VAT: | 690,59540 Kč |











