1970040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1970040000
1970040000
1970040000

1970040000

DigiKey Part Number
281-8634-ND
Manufacturer
Manufacturer Product Number
1970040000
Description
TERM BLOCK PLUG 9POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
0.311" (7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,03000 Kč217,03 Kč
10153,96000 Kč1 539,60 Kč
25136,04200 Kč3 401,05 Kč
50125,18440 Kč6 259,22 Kč
100116,37490 Kč11 637,49 Kč
250107,39456 Kč26 848,64 Kč
500102,24742 Kč51 123,71 Kč
1 00098,22730 Kč98 227,30 Kč
Manufacturers Standard Package
Unit Price without VAT:217,03000 Kč
Unit Price with VAT:262,60630 Kč