
962883-2 | |
|---|---|
DigiKey Part Number | 17-962883-2TR-ND - Tape & Reel (TR) 17-962883-2CT-ND - Cut Tape (CT) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 962883-2 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962883-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,37800 Kč | 103,78 Kč |
| 25 | 9,71680 Kč | 242,92 Kč |
| 50 | 9,25360 Kč | 462,68 Kč |
| 100 | 8,81150 Kč | 881,15 Kč |
| 250 | 8,25832 Kč | 2 064,58 Kč |
| 500 | 7,86344 Kč | 3 931,72 Kč |
| 1 000 | 7,48770 Kč | 7 487,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,39700 Kč | 28 786,50 Kč |
| 9 000 | 6,09180 Kč | 54 826,20 Kč |
| 13 500 | 5,92010 Kč | 79 921,35 Kč |
| 22 500 | 5,71068 Kč | 128 490,30 Kč |
| 31 500 | 5,57683 Kč | 175 670,15 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |










