1965970000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1965970000
1965970000
1965970000

1965970000

DigiKey Part Number
281-7349-ND
Manufacturer
Manufacturer Product Number
1965970000
Description
TERM BLOCK PLUG 30POS 3.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10 (Mate), 30 (Input)
Positions Per Level
10 (Mate), 30 (Input)
Number of Levels
1 (Mate), 3 (Input)
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
2.2A
Current - UL
5 A
Voltage - UL
50 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-50°C ~ 75°C
Contact Mating Finish
Tin
Features
LED, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
8mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.818" (20.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20964,85750 Kč19 297,15 Kč
Manufacturers Standard Package
Unit Price without VAT:964,85750 Kč
Unit Price with VAT:1 167,47758 Kč