RF Shield Cover 0.811" (20.60mm) X 1.087" (27.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS270-10C

DigiKey Part Number
2333-MS270-10C-ND
Manufacturer
Manufacturer Product Number
MS270-10C
Description
RF SHIELD 0.811X1.087" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.811" (20.60mm) X 1.087" (27.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS270-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
1.087" (27.60mm)
Width - Overall
0.811" (20.60mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
6016,49750 Kč989,85 Kč
12015,61725 Kč1 874,07 Kč
30014,68950 Kč4 406,85 Kč
54014,20787 Kč7 672,25 Kč
1 02013,76913 Kč14 044,51 Kč
2 52013,26590 Kč33 430,07 Kč
5 04012,95810 Kč65 308,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč