
MS210-10C | |
|---|---|
DigiKey Part Number | 2333-MS210-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS210-10C |
Description | RF SHIELD 0.496X0.850" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.496" (12.60mm) X 0.850" (21.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS210-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.850" (21.60mm) | |
Width - Overall | 0.496" (12.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 120 | 14,63033 Kč | 1 755,64 Kč |
| 360 | 13,60203 Kč | 4 896,73 Kč |
| 600 | 13,22173 Kč | 7 933,04 Kč |
| 1 080 | 12,84669 Kč | 13 874,43 Kč |
| 2 520 | 12,40423 Kč | 31 258,66 Kč |
| 5 040 | 12,11293 Kč | 61 049,17 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



