


1963941000 | |
|---|---|
DigiKey Part Number | 281-7336-ND |
Manufacturer | |
Manufacturer Product Number | 1963941000 |
Description | CBL 4POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,50000 Kč | 607,50 Kč |
| 10 | 516,39900 Kč | 5 163,99 Kč |
| 25 | 484,07440 Kč | 12 101,86 Kč |
| 50 | 460,97400 Kč | 23 048,70 Kč |
| 100 | 438,98720 Kč | 43 898,72 Kč |
| 250 | 411,53424 Kč | 102 883,56 Kč |
| 500 | 393,63500 Kč | 196 817,50 Kč |
| Unit Price without VAT: | 607,50000 Kč |
|---|---|
| Unit Price with VAT: | 735,07500 Kč |











