


1963590000 | |
---|---|
DigiKey Part Number | 281-3461-ND |
Manufacturer | |
Manufacturer Product Number | 1963590000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,86000 Kč | 121,86 Kč |
10 | 103,54600 Kč | 1 035,46 Kč |
25 | 97,05960 Kč | 2 426,49 Kč |
50 | 92,42680 Kč | 4 621,34 Kč |
100 | 88,01300 Kč | 8 801,30 Kč |
250 | 82,50264 Kč | 20 625,66 Kč |
500 | 78,56618 Kč | 39 283,09 Kč |
1 000 | 74,81949 Kč | 74 819,49 Kč |
2 500 | 70,14069 Kč | 175 351,73 Kč |
Unit Price without VAT: | 121,86000 Kč |
---|---|
Unit Price with VAT: | 147,45060 Kč |