


1963590000 | |
|---|---|
DigiKey Part Number | 281-3461-ND |
Manufacturer | |
Manufacturer Product Number | 1963590000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 109,12700 Kč | 1 091,27 Kč |
| 25 | 102,29400 Kč | 2 557,35 Kč |
| 50 | 97,40560 Kč | 4 870,28 Kč |
| 100 | 92,75450 Kč | 9 275,45 Kč |
| 250 | 86,94768 Kč | 21 736,92 Kč |
| 500 | 82,79974 Kč | 41 399,87 Kč |
| 1 000 | 78,85043 Kč | 78 850,43 Kč |
| 2 500 | 73,92035 Kč | 184 800,88 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |












