Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963580000

DigiKey Part Number
1963580000-ND
Manufacturer
Manufacturer Product Number
1963580000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP20
Manufacturer
Weidmüller
Termination
IDC
Series
Color
Translucent - Clear
Packaging
Bulk
Wire Gauge
24-27 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Brass
Ratings
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1076,64400 Kč766,44 Kč
2571,83480 Kč1 795,87 Kč
5068,40600 Kč3 420,30 Kč
10065,13800 Kč6 513,80 Kč
30060,27933 Kč18 083,80 Kč
50058,14556 Kč29 072,78 Kč
1 00055,37219 Kč55 372,19 Kč
2 50051,90900 Kč129 772,50 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč