Yellow Heat Shrinkable Label 1.66" x 1.00" (42.2mm x 25.4mm); Cable O.D. 0.67" ~ 0.91" (17.0mm ~ 23.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1962030000

DigiKey Part Number
1962030000-ND
Manufacturer
Manufacturer Product Number
1962030000
Description
LABEL HEAT SHRINKABL 1.66X1" YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.66" x 1.00" (42.2mm x 25.4mm); Cable O.D. 0.67" ~ 0.91" (17.0mm ~ 23.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.66" x 1.00" (42.2mm x 25.4mm); Cable O.D. 0.67" ~ 0.91" (17.0mm ~ 23.0mm)
Color
Yellow
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50031,04246 Kč46 563,69 Kč
3 00029,56203 Kč88 686,09 Kč
4 50028,72909 Kč129 280,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04246 Kč
Unit Price with VAT:37,56138 Kč