



1958570000 | |
|---|---|
DigiKey Part Number | 281-2595-ND |
Manufacturer | |
Manufacturer Product Number | 1958570000 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,91000 Kč | 314,91 Kč |
| 10 | 224,05600 Kč | 2 240,56 Kč |
| 25 | 199,02360 Kč | 4 975,59 Kč |
| 50 | 184,00220 Kč | 9 200,11 Kč |
| 100 | 171,90900 Kč | 17 190,90 Kč |
| 250 | 159,65752 Kč | 39 914,38 Kč |
| 500 | 152,67186 Kč | 76 335,93 Kč |
| 1 000 | 147,23380 Kč | 147 233,80 Kč |
| Unit Price without VAT: | 314,91000 Kč |
|---|---|
| Unit Price with VAT: | 381,04110 Kč |




























