
1455KHD1601 | |
|---|---|
DigiKey Part Number | 164-1455KHD1601-ND |
Manufacturer | |
Manufacturer Product Number | 1455KHD1601 |
Description | BOX ALUM CLEAR 6.3"L X 3.39"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear Cover Included 6.299" L x 3.387" W (160.00mm x 86.03mm) X 2.009" (51.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455KHD1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.387" W (160.00mm x 86.03mm) | |
Height | 2.009" (51.03mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,09000 Kč | 948,09 Kč |
| Unit Price without VAT: | 948,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,18890 Kč |











