
| 1952230300 | |
|---|---|
| DigiKey Part Number | 281-1952230300-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1952230300 | 
| Description | SAIL-M8GM8G-K24-3.0U | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 3 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M8 | |
| 1st Connector Orientation | - | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Plug | |
| 2nd Connector Gender | Female Sockets | |
| 2nd Connector Number of Positions | 3 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M8 | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 9.84' (3.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 398,85000 Kč | 398,85 Kč | 
| Unit Price without VAT: | 398,85000 Kč | 
|---|---|
| Unit Price with VAT: | 482,60850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic