
ZB4FK1263 | |
|---|---|
DigiKey Part Number | 4008-ZB4FK1263-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FK1263 |
Description | HEAD FOR ILLUMINATED SELECTOR SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Blue | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |









