1950500000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 7 363
Unit Price: 16,80000 Kč
Datasheet
21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1950500000

DigiKey Part Number
1950500000W-ND
Manufacturer
Manufacturer Product Number
1950500000
Description
TERM BLOCK PLUG 21POS 5.08MM
Customer Reference
Detailed Description
21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Plug, Female Sockets
Number of Positions
21
Positions Per Level
21
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
23A
Voltage - IEC
400 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
1.071" (27.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12416,88000 Kč5 002,56 Kč
Manufacturers Standard Package
Unit Price without VAT:416,88000 Kč
Unit Price with VAT:504,42480 Kč