



1940800000 | |
|---|---|
DigiKey Part Number | 281-8595-ND |
Manufacturer | |
Manufacturer Product Number | 1940800000 |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.437" (11.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1003 | SCHURTER Inc. | 612 | 486-1849-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 199,06100 Kč | 1 990,61 Kč |
| 25 | 176,47560 Kč | 4 411,89 Kč |
| 50 | 162,87720 Kč | 8 143,86 Kč |
| 100 | 151,89950 Kč | 15 189,95 Kč |
| 250 | 140,75296 Kč | 35 188,24 Kč |
| 500 | 134,38510 Kč | 67 192,55 Kč |
| 1 000 | 129,42285 Kč | 129 422,85 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |







