
1936630000 | |
|---|---|
DigiKey Part Number | 281-8587-ND |
Manufacturer | |
Manufacturer Product Number | 1936630000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 30 A | |
Wire Gauge | 10-30 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,01000 Kč | 186,01 Kč |
| 10 | 131,93700 Kč | 1 319,37 Kč |
| 25 | 116,38120 Kč | 2 909,53 Kč |
| 50 | 106,90380 Kč | 5 345,19 Kč |
| 100 | 99,19250 Kč | 9 919,25 Kč |
| 250 | 91,30956 Kč | 22 827,39 Kč |
| 500 | 86,78152 Kč | 43 390,76 Kč |
| 1 000 | 83,24085 Kč | 83 240,85 Kč |
| Unit Price without VAT: | 186,01000 Kč |
|---|---|
| Unit Price with VAT: | 225,07210 Kč |




