Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20214BA10

DigiKey Part Number
3473-3RV20214BA10-ND
Manufacturer
Manufacturer Product Number
3RV20214BA10
Description
MSP S0 14-20A SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
ATEX, CCC, CSA, EAC, UL
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 126,72000 Kč7 126,72 Kč
55 905,47800 Kč29 527,39 Kč
105 442,78700 Kč54 427,87 Kč
Manufacturers Standard Package
Unit Price without VAT:7 126,72000 Kč
Unit Price with VAT:8 623,33120 Kč