
1924740000 | |
|---|---|
DigiKey Part Number | 1924740000-ND |
Manufacturer | |
Manufacturer Product Number | 1924740000 |
Description | TERM BLOCK PLUG 5POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 78.3A | |
Voltage - IEC | 1 kV | |
Current - UL | 60 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-22 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Silver | |
Features | Latch Lock, Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M4 | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.205" (30.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,74000 Kč | 431,74 Kč |
| 10 | 308,59300 Kč | 3 085,93 Kč |
| 25 | 275,45200 Kč | 6 886,30 Kč |
| 50 | 255,71960 Kč | 12 785,98 Kč |
| 100 | 239,92370 Kč | 23 992,37 Kč |
| 250 | 223,99980 Kč | 55 999,95 Kč |
| 500 | 214,95544 Kč | 107 477,72 Kč |
| 1 000 | 207,93443 Kč | 207 934,43 Kč |
| Unit Price without VAT: | 431,74000 Kč |
|---|---|
| Unit Price with VAT: | 522,40540 Kč |



















