Tweezers Anti-Magnetic Cylindrical 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 02 54

DigiKey Part Number
2172-920254-ND
Manufacturer
Manufacturer Product Number
92 02 54
Description
PRECISION TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Cylindrical 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Anti-Magnetic
Tip Style
Cylindrical
Tip Type
-
Tip Shape
Angled
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,09000 Kč755,09 Kč
5699,90600 Kč3 499,53 Kč
10677,39500 Kč6 773,95 Kč
25648,73760 Kč16 218,44 Kč
Manufacturers Standard Package
Unit Price without VAT:755,09000 Kč
Unit Price with VAT:913,65890 Kč