1924700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1924700000
1924700000_View2
1924700000
1924700000

1924700000

DigiKey Part Number
281-8578-ND
Manufacturer
Manufacturer Product Number
1924700000
Description
TERM BLOCK PLUG 2POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
78.3A
Voltage - IEC
1 kV
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Color
Black
Operating Temperature
-50°C ~ 130°C
Contact Mating Finish
Silver
Features
Latch Lock, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M4
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.205" (30.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,50000 Kč250,50 Kč
10177,87300 Kč1 778,73 Kč
25157,48760 Kč3 937,19 Kč
50145,17760 Kč7 258,88 Kč
100135,22100 Kč13 522,10 Kč
250125,09508 Kč31 273,77 Kč
500119,30298 Kč59 651,49 Kč
1 000114,78544 Kč114 785,44 Kč
Unit Price without VAT:250,50000 Kč
Unit Price with VAT:303,10500 Kč