
| 1916700500 | |
|---|---|
| DigiKey Part Number | 281-1916700500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1916700500 | 
| Description | SAIL-VSCD-M8G-3-5.0U | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Rectangular Connector M8 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 4 | |
| Connector - Sensor | Rectangular | |
| Termination | Connector | |
| Connector - Cable | M8 | |
| Cable Length | 5m | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 590,06000 Kč | 590,06 Kč | 
| Unit Price without VAT: | 590,06000 Kč | 
|---|---|
| Unit Price with VAT: | 713,97260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic