890-803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-803

DigiKey Part Number
2946-890-803-ND
Manufacturer
Manufacturer Product Number
890-803
Description
TERM BLOCK HDR 3POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Female Sockets 0.173" (4.40mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
890-803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.173" (4.40mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
250 V
Current - UL
14 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Black
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Locking Feature
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
1.118" (28.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
Manufacturers Standard Package
Unit Price without VAT:78,10000 Kč
Unit Price with VAT:94,50100 Kč