
1912950000 | |
|---|---|
DigiKey Part Number | 281-1912950000-ND |
Manufacturer | |
Manufacturer Product Number | 1912950000 |
Description | CLI M 2-36 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.45" W x 1.42" L (11.4mm x 36.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.45" W x 1.42" L (11.4mm x 36.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,00770 Kč | 1 000,77 Kč |
| Unit Price without VAT: | 10,00770 Kč |
|---|---|
| Unit Price with VAT: | 12,10932 Kč |










