1910140000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 9,29950 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1910140000

DigiKey Part Number
281-1910140000-ND
Manufacturer
Manufacturer Product Number
1910140000
Description
DIN RAIL 35MMX7MM SLOT 10" STL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 10.236" (259.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.49mm)
Length
10.236" (259.99mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,89000 Kč664,89 Kč
Manufacturers Standard Package
Unit Price without VAT:664,89000 Kč
Unit Price with VAT:804,51690 Kč