
BAW27-TAP | |
|---|---|
DigiKey Part Number | BAW27-TAPGICT-ND - Cut Tape (CT) BAW27-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAW27-TAP |
Description | DIODE STANDARD 60V 600MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 600mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAW27-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 60 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,40380 Kč | 340,38 Kč |
| 500 | 2,53194 Kč | 1 265,97 Kč |
| 1 000 | 2,25015 Kč | 2 250,15 Kč |
| 2 000 | 2,01235 Kč | 4 024,70 Kč |
| 5 000 | 1,75455 Kč | 8 772,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59503 Kč | 15 950,30 Kč |
| 20 000 | 1,46080 Kč | 29 216,00 Kč |
| 30 000 | 1,39241 Kč | 41 772,30 Kč |
| 50 000 | 1,31555 Kč | 65 777,50 Kč |
| 70 000 | 1,27004 Kč | 88 902,80 Kč |
| 100 000 | 1,22581 Kč | 122 581,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



