
1909880000 | |
|---|---|
DigiKey Part Number | 281-5968-ND |
Manufacturer | |
Manufacturer Product Number | 1909880000 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,15000 Kč | 107,15 Kč |
| 5 | 91,63000 Kč | 458,15 Kč |
| 10 | 85,63700 Kč | 856,37 Kč |
| 25 | 78,31360 Kč | 1 957,84 Kč |
| 50 | 73,19960 Kč | 3 659,98 Kč |
| 100 | 68,41850 Kč | 6 841,85 Kč |
| 250 | 62,57280 Kč | 15 643,20 Kč |
| 500 | 58,59468 Kč | 29 297,34 Kč |
| Unit Price without VAT: | 107,15000 Kč |
|---|---|
| Unit Price with VAT: | 129,65150 Kč |











