



1200170003 | |
|---|---|
DigiKey Part Number | WM24856-ND |
Manufacturer | |
Manufacturer Product Number | 1200170003 |
Description | CONN ADAPTER 4P-4P F-M INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-In, Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Micro-Change to Nano-Change | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | 60V | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,50000 Kč | 595,50 Kč |
| 10 | 506,12600 Kč | 5 061,26 Kč |
| 40 | 458,96900 Kč | 18 358,76 Kč |
| 80 | 437,07700 Kč | 34 966,16 Kč |
| 120 | 424,75917 Kč | 50 971,10 Kč |
| 280 | 400,13946 Kč | 112 039,05 Kč |
| 520 | 385,07777 Kč | 200 240,44 Kč |
| Unit Price without VAT: | 595,50000 Kč |
|---|---|
| Unit Price with VAT: | 720,55500 Kč |











