1886110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1886200000

DigiKey Part Number
1886200000-ND
Manufacturer
Manufacturer Product Number
1886200000
Description
TERM BLOCK 4POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
1043,23700 Kč432,37 Kč
2537,74680 Kč943,67 Kč
5034,26100 Kč1 713,05 Kč
10031,34560 Kč3 134,56 Kč
25028,29036 Kč7 072,59 Kč
50026,49942 Kč13 249,71 Kč
1 00025,08044 Kč25 080,44 Kč
5 00022,86375 Kč114 318,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč