Connector Header Board Edge, Through Hole, Right Angle 48 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5007620482

DigiKey Part Number
900-5007620482-ND
Manufacturer
Manufacturer Product Number
5007620482
Description
CMC HEADER ASSY 48PIN FOR GENERA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 48 position
Datasheet
 Datasheet
EDA/CAD Models
5007620482 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.063" (27.00mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Board Lock, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10171,49100 Kč1 714,91 Kč
25160,74400 Kč4 018,60 Kč
80148,07525 Kč11 846,02 Kč
160141,00944 Kč22 561,51 Kč
320134,28288 Kč42 970,52 Kč
560129,08820 Kč72 289,39 Kč
1 040123,57828 Kč128 521,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč