
1885430000 | |
|---|---|
DigiKey Part Number | 281-2089-ND |
Manufacturer | |
Manufacturer Product Number | 1885430000 |
Description | TERM BLOCK 4POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885430000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1724938 | Phoenix Contact | 200 | 277-13801-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 35 | 34,69457 Kč | 1 214,31 Kč |
| 70 | 31,58700 Kč | 2 211,09 Kč |
| 105 | 30,01914 Kč | 3 152,01 Kč |
| 280 | 26,91793 Kč | 7 537,02 Kč |
| 525 | 25,37998 Kč | 13 324,49 Kč |
| 1 015 | 24,08067 Kč | 24 441,88 Kč |
| 5 005 | 21,94633 Kč | 109 841,38 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

