4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
1724938
1724938

1724938

DigiKey Part Number
277-13801-ND
Manufacturer
Manufacturer Product Number
1724938
Description
TERM BLOCK 4POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1724938 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
12 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Leg Spring, Push-In Spring
Positions Per Level
4
Color
Green
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1030,34200 Kč303,42 Kč
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč