1884880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1884880000

DigiKey Part Number
1884880000-ND
Manufacturer
Manufacturer Product Number
1884880000
Description
TERM BLOCK 2POS 45DEG 7.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1884880000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1025,30200 Kč253,02 Kč
2522,04360 Kč551,09 Kč
5019,92600 Kč996,30 Kč
10018,12830 Kč1 812,83 Kč
25016,21608 Kč4 054,02 Kč
50015,08064 Kč7 540,32 Kč
1 00014,17402 Kč14 174,02 Kč
5 00012,74439 Kč63 721,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč