
1882900000 | |
|---|---|
DigiKey Part Number | 1882900000-ND |
Manufacturer | |
Manufacturer Product Number | 1882900000 |
Description | LABEL STANDARD 1.95" X 2.25" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.95" x 2.25" (49.5mm x 57.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.95" x 2.25" (49.5mm x 57.1mm) | |
Color | White | |
Material | Polyester, PVC-Free | |
For Use With/Related Products | THM Pro Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 815,53000 Kč | 8 815,53 Kč |
| Unit Price without VAT: | 8 815,53000 Kč |
|---|---|
| Unit Price with VAT: | 10 666,79130 Kč |











