
2183101041 | |
|---|---|
DigiKey Part Number | 900-2183101041-ND |
Manufacturer | |
Manufacturer Product Number | 2183101041 |
Description | MINI-FIT SIGMA 4CKT R-R 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183101041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 102,19800 Kč | 1 021,98 Kč |
| 25 | 95,79440 Kč | 2 394,86 Kč |
| 50 | 91,21800 Kč | 4 560,90 Kč |
| 100 | 86,86070 Kč | 8 686,07 Kč |
| 250 | 81,42308 Kč | 20 355,77 Kč |
| 500 | 77,53852 Kč | 38 769,26 Kč |
| 1 000 | 73,84066 Kč | 73 840,66 Kč |
| 2 500 | 69,22318 Kč | 173 057,95 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |











