2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1876110000

DigiKey Part Number
281-1876110000TR-ND - Tape & Reel (TR)
281-1876110000CT-ND - Cut Tape (CT)
281-1876110000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1876110000
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,73000 Kč62,73 Kč
1044,75200 Kč447,52 Kč
2539,07720 Kč976,93 Kč
5035,47760 Kč1 773,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17530,44794 Kč5 328,39 Kč
35028,37900 Kč9 932,65 Kč
52527,36861 Kč14 368,52 Kč
87526,27713 Kč22 992,49 Kč
1 22525,65729 Kč31 430,18 Kč
1 75025,07597 Kč43 882,95 Kč
4 37523,88499 Kč104 496,83 Kč
8 75023,21728 Kč203 151,20 Kč
Manufacturers Standard Package
Unit Price without VAT:62,73000 Kč
Unit Price with VAT:75,90330 Kč