Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157112115

DigiKey Part Number
900-2157112115-ND
Manufacturer
Manufacturer Product Number
2157112115
Description
CLIK-MATE 1.5 M-S 450MM 26 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00013,53438 Kč40 603,14 Kč
Unit Price without VAT:13,53438 Kč
Unit Price with VAT:16,37660 Kč

Other Suppliers on DigiKey

400In Stock
Ships from WEC