Direct
Similar

1863240000 | |
|---|---|
DigiKey Part Number | 281-2842-ND |
Manufacturer | |
Manufacturer Product Number | 1863240000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1864330000 | Weidmüller | 0 | 281-1864330000CT-ND | 127,84000 Kč | Direct |
| A-TB381-OQ08CV | Assmann WSW Components | 0 | A-TB381-OQ08CV-ND | 6,48773 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,04300 Kč | 3 002,15 Kč |
| Unit Price without VAT: | 60,04300 Kč |
|---|---|
| Unit Price with VAT: | 72,65203 Kč |

















