
1864330000 | |
|---|---|
DigiKey Part Number | 281-1864330000TR-ND - Tape & Reel (TR) 281-1864330000CT-ND - Cut Tape (CT) 281-1864330000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864330000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 90,61700 Kč | 906,17 Kč |
| 25 | 79,57640 Kč | 1 989,41 Kč |
| 50 | 72,75640 Kč | 3 637,82 Kč |
| 100 | 67,16100 Kč | 6 716,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 60,44203 Kč | 18 132,61 Kč |
| 600 | 57,31127 Kč | 34 386,76 Kč |
| 900 | 55,80307 Kč | 50 222,76 Kč |
| 1 500 | 54,19023 Kč | 81 285,35 Kč |
| 2 100 | 53,28064 Kč | 111 889,34 Kč |
| 3 000 | 52,43267 Kč | 157 298,01 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |










