3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1826140000

DigiKey Part Number
1826140000-ND
Manufacturer
Manufacturer Product Number
1826140000
Description
TERM BLK 3P TOP ENTRY 7.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1028,41800 Kč284,18 Kč
2524,75480 Kč618,87 Kč
5022,39300 Kč1 119,65 Kč
10020,39530 Kč2 039,53 Kč
25018,27728 Kč4 569,32 Kč
50017,02440 Kč8 512,20 Kč
1 00016,02537 Kč16 025,37 Kč
5 00014,45327 Kč72 266,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč