
1824840000 | |
|---|---|
DigiKey Part Number | 281-2120-ND |
Manufacturer | |
Manufacturer Product Number | 1824840000 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 37,21640 Kč | 930,41 Kč |
| 50 | 33,77680 Kč | 1 688,84 Kč |
| 100 | 30,89930 Kč | 3 089,93 Kč |
| 250 | 27,88116 Kč | 6 970,29 Kč |
| 500 | 26,11168 Kč | 13 055,84 Kč |
| 1 000 | 24,70891 Kč | 24 708,91 Kč |
| 5 000 | 22,51727 Kč | 112 586,35 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |









